CTS Components 761-1-R100K

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
761-1-R100K 143 ··
USD
0.422 0.422 0.422 0.422 0.422
Quest
761-1-R100K 212 Buy Now »
USD
1.55 1.24 0.465 0.465 0.465
Panther Parts
761-1-R100K 4,664 Send RFQ »
STLAA.com
761-1-R100K 154 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
761-1-R100K Contact ··

Technical Specifications

Resistance 100 kΩ
Resistance Tolerance ±2%
Packaging Tube
Lead-Free Status Contains Lead
Size-Thickness 2.67 mm
Mounting Type Through Hole
Size-Height 2.67 mm
Number of Pins 16
Size-Width 6.35 mm
Case / Package / Footprint DIP
RoHS Non-Compliant
Number of Contacts 16
Size-Length 21.59 mm
Voltage Rating (DC) 100 V

Documents

Digi-Key
Datasheet 1 page 17 years ago

Alternate Names

CTS 761-1-R100K
CTS CORP 761-1-R100K
CTS CORPORATION 761-1-R100K
CTS ELECTROCOMPONENTS 761-1-R100K
CTS-Frequency Controls 761-1-R100K
CTS RESISTOR PRODUCTS 761-1-R100K
CTS Electronic Components 761-1-R100K
CTS THERMAL MANAGEMENT PRODUCTS 761-1-R100K
CTB 761-1-R100K
CTS Corporation Resistor/Electrocomponents 761-1-R100K
CTS-Micro Division 761-1-R100K
CTS CORPORAT 761-1-R100K
CTS-Automotive Div 761-1-R100K
CTS ELECTRONICS 761-1-R100K
CTS Wireless Components Inc 761-1-R100K
CTS ELECTROCOMPONENTS (VA) 761-1-R100K
CTS-FREQUENCY CONTROLS (VA) 761-1-R100K
cts electronic 761-1-R100K
CTS RESISTOR PRODUCTS (VA) 761-1-R100K
CTS SINGAPORE PTE LTD 761-1-R100K
cts resistor/electrocompo 761-1-R100K
CTS Corporation Resistor 761-1-R100K
CTS ELECTRONICS COMPONENTS INC 761-1-R100K
CTS WIRELESS 761-1-R100K
CTS CORPORATIO 761-1-R100K

Search for other parts like 761- »