Wurth Elektronik 760806302

Transformer 300UH Th
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating125 mA
Inductance300 µH
Max Input Voltage265 V
Max Operating Temperature125 °C
Min Input Voltage85 V
Min Operating Temperature-40 °C
Power Rating250 W
Saturation Current5.1 A
Dimensions
Height14 mm
Length47 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760806302.

Wurth Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
element14 APAC
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-4.97%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 760806302.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 760806302 provided by its distributors.

TRANSFORMER 300UH TH
CHOKE, 300UH, 0.1973 OHM, 3A, 250W; Power Rating: 250W; Product Range: WE-PFC Series; DC Current Rating: 3A; Primary Inductance: 300µH; DC Resistance 1 Max: 0.1973ohm; Turns Ratio: 8.75: 1; SVHC: No SVHC (15-Jan-2019)
Primary Inductance uH = 300 / Tolerance (±) % = 10 / Power Rating W = 250 / Lead Spacing mm = 7.5 / Maximum DC Resistance mOhm = 310 / Rated Current A = 3 / Saturation Current A = 5.1 / Shielding = Shielded / Turns Ratio = 8.75:1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 6 / Mounting Type = Through Hole / Series = WE-PFC / Length mm = 38 / Width mm = 32 / Height mm = 14 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
Current Rating125 mA
Inductance300 µH
Max Input Voltage265 V
Max Operating Temperature125 °C
Min Input Voltage85 V
Min Operating Temperature-40 °C
Power Rating250 W
Saturation Current5.1 A
Dimensions
Height14 mm
Length47 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760806302.

Wurth Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
element14 APAC
Datasheet5 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant