Wurth Elektronik 760806200

Choke, 150UH, 0.08 Ohm, 1.4A, 250W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating1.4 A
DC Resistance (DCR)80 mΩ
Inductance150 µH
Inductance Tolerance10 %
Max Current Rating1.4 A
Max DC Current1.4 A
Max Input Voltage265 V
Max Operating Temperature125 °C
Min Input Voltage195 V
Min Operating Temperature-40 °C
Number of Lines6
Power Rating250 W
Resistance80 mΩ
RMS Current (Irms)1.4 A
Saturation Current11 A
TerminationRadial
Test Frequency100 kHz
Tolerance10 %
Turns Ratio33:4
Voltage Rating (AC)265 V
Dimensions
Height26 mm
Length41 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760806200.

Wurth Elektronik
Datasheet5 pages1 year ago
element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 760806200.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 760806200 provided by its distributors.

CHOKE, 150UH, 0.08 OHM, 1.4A, 250W
CHOKE, 1.2A, 1.5KV; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.18ohm; DC Current Rating:1.4A; No. of Pins:12; Core Material:Ferrite; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
CHOKE, 150UH, 0.08 OHM, 1.4A, 250W; Power Rating: 250W; Product Range: WE-PFC Series; DC Current Rating: 1.4A; Primary Inductance: 150µH; DC Resistance 1 Max: 0.08ohm; Turns Ratio: 33: 4; SVHC: No SVHC (07-Jul-2017)
Primary Inductance uH = 150 / Tolerance (±) % = 10 / Power Rating W = 250 / Lead Spacing mm = 3.6 / Maximum DC Resistance mOhm = 80 / Rated Current A = 1.4 / Saturation Current A = 11 / Shielding = Shielded / Turns Ratio = 33:4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 12 / Mounting Type = Through Hole / Series = WE-PFC / Length mm = 41 / Width mm = 40 / Height mm = 26 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Core MaterialFerrite
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Ambient Temperature Range Low-40 °C
CompositionWirewound
Current Rating1.4 A
DC Resistance (DCR)80 mΩ
Inductance150 µH
Inductance Tolerance10 %
Max Current Rating1.4 A
Max DC Current1.4 A
Max Input Voltage265 V
Max Operating Temperature125 °C
Min Input Voltage195 V
Min Operating Temperature-40 °C
Number of Lines6
Power Rating250 W
Resistance80 mΩ
RMS Current (Irms)1.4 A
Saturation Current11 A
TerminationRadial
Test Frequency100 kHz
Tolerance10 %
Turns Ratio33:4
Voltage Rating (AC)265 V
Dimensions
Height26 mm
Length41 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760806200.

Wurth Elektronik
Datasheet5 pages1 year ago
element14 APAC
Datasheet5 pages10 years ago
Newark
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant