Molex 76060-5010

Molex 76060-5010 High Speed / Modular Connectors Imp Dc 5X10 Gr Sn Imp Dc 5X10 Gr Sn
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins150
PlatingTin
Technical
Current Rating750 mA
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits150
Number of Columns10
Number of Pairs5
Number of Rows15
OrientationRight Angle
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating (AC)30 V
Dimensions
Length26.6 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 76060-5010.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76060-5010.

Related Parts

Descriptions

Descriptions of Molex 76060-5010 provided by its distributors.

Molex 76060-5010 High Speed / Modular Connectors Imp Dc 5X10 Gr Sn Imp Dc 5X10 Gr Sn
Conn Daughter Card HDR 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Cross Referenced to MOLEX - Part MOL76060-5010
Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle, Right Guided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
CONN RCPT IMPACT 150POS EDGE MNT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760605010
  • 760605010

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins150
PlatingTin
Technical
Current Rating750 mA
Data Rate25 Gbps
Impedance100 Ω
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits150
Number of Columns10
Number of Pairs5
Number of Rows15
OrientationRight Angle
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating (AC)30 V
Dimensions
Length26.6 mm
Pitch1.9 mm

Documents

Download datasheets and manufacturer documentation for Molex 76060-5010.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet2 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago