Molex 760550617

Conn Hard Metric HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating750 mA
Data Rate25 Gbps
Impedance100 Ω
Number of Circuits240
Number of Columns16
Number of Pairs5
Number of Rows15
OrientationVertical
Voltage Rating (AC)30 V

Documents

Download datasheets and manufacturer documentation for Molex 760550617.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 760550617.

Descriptions

Descriptions of Molex 760550617 provided by its distributors.

Conn Hard Metric HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tray
CONN HEADER BP 240POS 16COL GOLD
Impact™ 5 Pair Vertical Backplane Header, 1.90 by 1.35mm (.075 by 0.53") Pitch, Unguided, Left End Wall, 16 Columns, 240 Circuits, Pin Length 4.50mm (.177"), Plated Through Hole Dimension 0.39mm (.015"), Tin (Sn) Lead (Pb)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760550617
  • 76055-0617

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating750 mA
Data Rate25 Gbps
Impedance100 Ω
Number of Circuits240
Number of Columns16
Number of Pairs5
Number of Rows15
OrientationVertical
Voltage Rating (AC)30 V

Documents

Download datasheets and manufacturer documentation for Molex 760550617.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago