Molex 76035-8805

Conn Backplane HDR 240 POS 1.85mm Solder ST Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
Technical
Current Rating1 A
Data Rate12 Gbps
Number of Circuits240
Number of Columns8
Number of Positions240
Number of Rows15
OrientationVertical
TerminationThrough Hole
Voltage Rating (AC)120 V
Dimensions
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 76035-8805.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet4 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 76035-8805.

Descriptions

Descriptions of Molex 76035-8805 provided by its distributors.

Conn Backplane HDR 240 POS 1.85mm Solder ST Thru-Hole Tray
CONN HEADER BP 240POS 8COL VERT
GbX I-Trac Vertical Header Module, 1.85mm by 3.70mm Pitch, Right Guide, Left Endwall, 15 Rows, 8 Columns, 240 Circuits, Staggered Mating Pin Length 4.70mm & 5.70mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760358805
  • 760358805

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
Technical
Current Rating1 A
Data Rate12 Gbps
Number of Circuits240
Number of Columns8
Number of Positions240
Number of Rows15
OrientationVertical
TerminationThrough Hole
Voltage Rating (AC)120 V
Dimensions
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 76035-8805.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago