Molex 760158105

Conn Backplane HDR 140 POS 1.85mm Solder ST Thru-Hole Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating1 A
Data Rate12 Gbps
Number of Circuits140
Number of Columns10
Number of Rows7
OrientationVertical
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Molex 760158105.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing4 pages11 years ago
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 760158105.

Descriptions

Descriptions of Molex 760158105 provided by its distributors.

Conn Backplane HDR 140 POS 1.85mm Solder ST Thru-Hole Tray
CONN HEADER BP 140POS 10COL VERT
1.85mm by 3.70mm (.073" by .146") Pitch, GbX I-Trac™ Vertical Header Module, Left Guide, Right Endwall, 7 Rows, 6 Columns, 84 Circuits, Mating Pin Length 4.70mm (.184")

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760158105
  • 76015-8105

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating1 A
Data Rate12 Gbps
Number of Circuits140
Number of Columns10
Number of Rows7
OrientationVertical
Voltage Rating (AC)120 V

Documents

Download datasheets and manufacturer documentation for Molex 760158105.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing4 pages11 years ago
Datasheet4 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago