Grayhill 75BP36-01-1-05N

Rotary Switch, Shaft operated (.187 circle of terminal centers), 36° , 1 deck
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions5
TerminationPC Pin
Throw ConfigurationSP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 75BP36-01-1-05N.

Sager Electronics
Datasheet6 pages9 years ago
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 75BP36-01-1-05N.

Related Parts

Descriptions

Descriptions of Grayhill 75BP36-01-1-05N provided by its distributors.

Rotary Switch, Shaft operated (.187 circle of terminal centers), 36° , 1 deck
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
SWITCH ROTARY 5POS 200MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingGold
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating200 mA
Index Angle36 °
Index StopsFixed
Max Current Rating200 mA
Max Voltage Rating (AC)220 V
Max Voltage Rating (DC)30 V
Number of Decks1
Number of Poles per Deck1
Number of Positions5
TerminationPC Pin
Throw ConfigurationSP5T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 75BP36-01-1-05N.

Sager Electronics
Datasheet6 pages9 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant