FCI 75869-104LF

Connector MALE 75869/104/75869/104LF FCI OEN CONNECTORS LTD RoHS X10=2 DROIT pas2.54

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
75869-104LF 3,240 Buy Now »
USD
0.421 0.421
75869-104LF 570 Buy Now »
USD
0.588 0.588 0.588
Digi-Key
609-1776-ND 3,709 Buy Now »
USD
1.36 1.20 1.03 0.750 0.656
Arrow
75869-104LF 570 Buy Now »
USD
0.752 0.706 0.588 0.588 0.588
Avnet
75869-104LF 867 Buy Now »
USD
0.654 0.645 0.613 0.613 0.613
Newark
93K5090 1,038 Buy Now »
USD
1.39 1.24 1.10 0.832 0.696
Chip One Stop Japan
C1S227400345401 570 Buy Now »
JPY
147.00 90.60 72.40 72.40
TTI
75869-104LF 890 Buy Now »
USD
0.837 0.837 0.837 0.837
Mouser
649-75869-104LF 339 Buy Now »
USD
1.35 1.19 1.03 0.750 0.623
Heilind Asia
BRG75869-104LF 522 Buy Now »
USD
0.922 0.881 0.881
Heilind Electronics
BRG75869-104LF 457 Buy Now »
USD
0.917 0.784 0.784
Allied Electronics
70236764 62 Buy Now »
USD
0.558 0.558 0.558 0.558 0.558
Farnell
1103952 1,461 Buy Now »
GBP
0.801 0.762 0.724 0.417 0.409
element14 APAC
1103952 1,018 Buy Now »
SGD
2.02 1.77 1.53 1.11 1.01
Rutronik
COHE6848 2,196 Buy Now »
EUR
0.606 0.546
RS Components
6737600 1,110 Buy Now »
GBP
0.826 0.826 0.458 0.430
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
91843 216 Buy Now »
EUR
0.950 0.950 0.500 0.500 0.500
Jameco
1830807 576 Buy Now »
USD
1.35 1.05 1.05 1.05
EarthTron
75869-104LF 413 ··
STLAA.com
75869-104LF 627 ··
Interstate Connecting Components
75869-104LF 457 Buy Now »
Rotakorn
75869-104LF 36 ··
Tencell
75869-104LF 452 Buy Now »
USD
0.640 0.640 0.640 0.640 0.640
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
75869-104LF Contact Send RFQ »
TransparentC
75869-104LF Contact ··
XS Micro
75869-104LF Contact ··

Descriptions

20w vert T/H boxed header Quickie
RS Components
HEADER, STRAIGHT, 20WAY
Farnell
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
CONN HEADER 20POS DUAL VERT PCB
Digi-Key
CONN HEADER 20POS DUAL VERT PCB
Rotakorn
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
522-53WF-QUICKIE HEADER, MOLD VERTICAL INSERT
Heilind Asia
QKE HDR SS STR DP
Heilind Electronics
HEADER, STRAIGHT, 20WAY
element14 APAC
20P HEADER IDC LOW PROFILE
Rutronik
HDR SHRD 20P PCST W/KEY BLU
Component Electronics
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Verical
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM
Newark
Connector MALE 75869/104/75869/104LF FCI OEN CONNECTORS LTD RoHS X10=2 DROIT pas2.54
Halfin
QKE HDR SS STR DP
Jameco

Technical Specifications

Size-Length 32.61 mm
Color Blue
Gender Male
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Positions 20
Packaging Tube
Lead-Free Status Lead Free
Insulation Resistance 100 GΩ
Number of Contacts 20
Contact Material Phosphor Bronze
REACH SVHC Compliance No SVHC
Number of Mating Cycles 250
Contact Plating Gold
Current Rating 1 A
Size-Height 9.57 mm
Mounting Angle 90 °
Mounting Type Through Hole Vertical
RoHS Compliant
Size-Width 9.55 mm
Number of Rows 2

Documents

Arrow
Datasheet 3 pages 5 years ago
element14
Datasheet 3 pages 8 years ago
_crawl Avnet
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Verical
Datasheet 3 pages 8 years ago
Allied Electronics
Datasheet 5 pages 3 years ago

Images

Alternate Names

FCI/BERG 75869-104LF
FCI ELECTRONICS 75869-104LF
FRAMATOME 75869-104LF
DUPONT 75869-104LF
MCK 75869-104LF
FCI INC 75869-104LF
BRG 75869-104LF
KESTER 75869-104LF
BERG/FCI 75869-104LF
FCI CONNECT 75869-104LF
FCI CONNECTORS 75869-104LF
FRAME CONNECTORS INT'L 75869-104LF
FCI (ELX) 75869-104LF
DUP 75869-104LF
FCA 75869-104LF
DUPO 75869-104LF
AMPHENOL FCI 75869-104LF
FCI Semiconductor 75869-104LF
FCI (MVL) 75869-104LF
BERG FRAMATOME CONNE 75869-104LF
FCI Automotive 75869-104LF
FCI SINGAPORE PTE LTD 75869-104LF
FCI ELECT 75869-104LF
FCI BERG / CDC DIVI 75869-104LF
Framatome Connectors International 75869-104LF

Search for other parts like 75869- »