FCI 75869-101LF

Connector MALE 75869/101/75869/101LF FCI OEN CONNECTORS LTD RoHS X5=2 DROIT pas2.54

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
75869-101LF 373 Buy Now »
USD
0.340 0.335 0.266 0.266 0.266
Verical
75869-101LF 373 Buy Now »
USD
0.338 0.338 0.338
Avnet
75869-101LF 0 ··
USD
0.275 0.271 0.258 0.258 0.258
Digi-Key
609-1774-ND 1,211 Buy Now »
USD
1.37 1.24 1.06 0.759 0.673
Newark
93K5087 3,168 Buy Now »
USD
0.993 0.891 0.773 0.577 0.494
Chip One Stop Japan
C1S227400344660 773 Buy Now »
JPY
148.00 93.20 77.70 77.70
TTI
75869-101LF 1,189 Buy Now »
USD
0.903 0.903 0.903 0.903
Mouser
649-75869-101LF 868 Buy Now »
USD
1.03 0.932 0.883 0.705 0.585
Heilind Electronics
BRG75869-101LF 1,385 Buy Now »
USD
0.383 0.383 0.383 0.328 0.308
Allied Electronics
70236762 203 Buy Now »
USD
0.750 0.750 0.750 0.750 0.750
Farnell
1103949 13,058 Buy Now »
GBP
1.12 1.12 1.01 0.782 0.711
element14 APAC
1103949 10,376 Buy Now »
SGD
0.939 0.883 0.677 0.486 0.416
Rutronik
COHE6830 16,749 Buy Now »
EUR
0.251 0.226
RS Components
6737590 3,915 Buy Now »
GBP
1.15 1.15 0.806 0.748
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
91841 239 Buy Now »
EUR
0.500 0.500 0.300 0.300 0.300
EarthTron
75869-101LF 478 ··
Interstate Connecting Components
75869-101LF 1,385 Buy Now »
Accelarata
19C-75869-101LF 18 ··
Quest
75869-101LF 0 ··
Tencell
75869-101LF 489 Buy Now »
USD
0.778 0.778 0.778 0.778 0.778
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
75869-101LF Contact Send RFQ »
XS Micro
75869-101LF Contact ··
SemiconductorPLUS
75869-101LF Contact ··

Descriptions

10P HEADER IDC LOW PROFILE
Rutronik
CONNECTOR, HEADER, THT, 2.54MM, 10WAY
element14 APAC
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
CONN HEADER 10POS DUAL VERT PCB
Digi-Key
Connector MALE 75869/101/75869/101LF FCI OEN CONNECTORS LTD RoHS X5=2 DROIT pas2.54
Halfin
CONNECTOR, HEADER, THT, 2.54MM, 10WAY
Farnell
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
Newark
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Verical
10w vert T/H boxed header Quickie
RS Components
QKE HDR SS STR DP
Heilind Electronics

Technical Specifications

Contact Material Phosphor Bronze
Packaging Tube
RoHS Compliant
Contact Plating Gold
Number of Mating Cycles 250
Number of Contacts 10
Size-Height 9.57 mm
REACH SVHC Compliance No SVHC
Gender Male
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Positions 10
Lead-Free Status Lead Free
Size-Length 19.91 mm
Color Blue
Mounting Angle 90 °
Mounting Type Through Hole Vertical
Insulation Resistance 100 GΩ
Current Rating 1 A
Size-Width 9.55 mm
Number of Rows 2

Documents

Arrow
Datasheet 3 pages 5 years ago
element14
Datasheet 3 pages 8 years ago
element14 APAC
Datasheet 3 pages 2 years ago
_crawl Avnet
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 5 pages 3 years ago

Images

Alternate Names

FCI/BERG 75869-101LF
FCI ELECTRONICS 75869-101LF
FRAMATOME 75869-101LF
DUPONT 75869-101LF
MCK 75869-101LF
FCI INC 75869-101LF
BRG 75869-101LF
KESTER 75869-101LF
BERG/FCI 75869-101LF
FCI CONNECT 75869-101LF
FCI CONNECTORS 75869-101LF
FRAME CONNECTORS INT'L 75869-101LF
FCI (ELX) 75869-101LF
DUP 75869-101LF
FCA 75869-101LF
DUPO 75869-101LF
AMPHENOL FCI 75869-101LF
FCI Semiconductor 75869-101LF
FCI (MVL) 75869-101LF
BERG FRAMATOME CONNE 75869-101LF
FCI Automotive 75869-101LF
FCI SINGAPORE PTE LTD 75869-101LF
FCI ELECT 75869-101LF
FCI BERG / CDC DIVI 75869-101LF
Framatome Connectors International 75869-101LF

Search for other parts like 75869- »