VCC 755

CML 755 LMP T-3 1/4 INC Mini Bayonet Base Part of the VCC Family of Products
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
Lens ColorClear
MountBase
Technical
Current Rating150 mA
Lead/Base StyleBayonet
Life (Hours)20000 hours
MSCP0.33 MSCP
Operating Supply Voltage6.3 V
Voltage Rating6.3 V

Documents

Download datasheets and manufacturer documentation for VCC 755.

VCC
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for VCC 755.

Descriptions

Descriptions of VCC 755 provided by its distributors.

CML 755 LMP T-3 1/4 INC Mini Bayonet Base Part of the VCC Family of Products
Incandescent Base Bayonet 6.3V .15A
LMP T-3 1/4 INC Mini Bayonet Base
Lamp; Incandescent, T-3 1/4 MiniBayonet; 6.3 V; 0.15 A; 0.33 MSCP, 20000 hrs | VCC (Visual Communications Company) 755
LAMP INCAN RT-3.25 MIN BAYO 6.3V
T-3 1/4 INCND MINI BAYONET BASE LAMP
LAMP, INCANDESCENT, BAYONET; Base Type:Bayonet; Average Bulb Life:20000h; Peak Reflow Compatible (260 C):No; Current Rating:150mA; Current Rating:150mA; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 755.

Technical Specifications

Physical
ColorClear
Lens ColorClear
MountBase
Technical
Current Rating150 mA
Lead/Base StyleBayonet
Life (Hours)20000 hours
MSCP0.33 MSCP
Operating Supply Voltage6.3 V
Voltage Rating6.3 V

Documents

Download datasheets and manufacturer documentation for VCC 755.

VCC
Datasheet1 page11 years ago
Newark
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant