CTS Components 753091103GPTR7

Res Thick Film NET 10K Ohm 2% 16/25W ±200ppm/°C BUS Molded 9-Pin Single Row SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
753091103GPCT-ND 6,579 Buy Now »
USD
3.98 3.55 2.63 2.06 2.06
753091103GPDKR-ND 6,579 Buy Now »
USD
3.98 3.55 2.63 2.06 2.06
753091103GPTR-ND 6,000 Buy Now »
USD
1.65 1.55
Arrow
753091103GPTR7**MULT1 22 Buy Now »
USD
3.33 3.00 2.33 1.82 1.82
Avnet
753091103GPTR7 0 ··
USD
1.88 1.57
Verical
753091103GPTR7 22 Buy Now »
USD
3.00 2.33 2.33 2.33
Chip One Stop Japan
C1S157700177256 22 Buy Now »
JPY
432.00 321.00 321.00 321.00 321.00
Mouser
774-753091103GPTR7 1,025 Buy Now »
USD
4.10 3.65 2.70 1.69 1.66
Future Electronics
753091103GPTR7 0 ··
USD
2.50 2.50 2.50 2.50 2.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
753091103GPTR7 8,181 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
753091103GPTR7 Contact ··
TransparentC
753091103GPTR7 Contact ··
XS Micro
753091103GPTR7 Contact ··

Descriptions

RES ARRAY 8 RES 10K OHM 9SRT
Digi-Key
Res Thick Film NET 10K Ohm 2% 16/25W ±200ppm/°C BUS Molded 9-Pin Single Row SMD T/R
Avnet
753 Series 40 mw 10 kOhm ±2 % 8 Res. 9 SRT Bussed SMT Resistor Network
Future Electronics
Res NET 10K Ohm 2% 16/25W ?200ppm/C BUS Molded 9-Pin Single Row SMD T/R
Verical
Res Thick Film NET 10K Ohm 2% 0.64W }200ppm/Ž BUS Molded 9-Pin Single Row SMD T/R
Chip One Stop Japan

Technical Specifications

Size-Height 2.41 mm
Number of Pins 9
Size-Width 2.03 mm
Lead-Free Status Lead Free
Resistance Tolerance ±2%
Mounting Type Surface Mount
RoHS Compliant
Number of Contacts 9
Resistance 10 kΩ
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 6.86 mm
Size-Thickness 2.03 mm
Voltage Rating (DC) 25 V

Documents

Digi-Key
Datasheet 6 pages 9 years ago
Future Electronics
Datasheet 4 pages 4 years ago
Jameco
Datasheet 7 pages 7 years ago

Alternate Names

CTS 753091103GPTR7
CTS CORP 753091103GPTR7
CTS CORPORATION 753091103GPTR7
CTS ELECTROCOMPONENTS 753091103GPTR7
CTS-Frequency Controls 753091103GPTR7
CTS RESISTOR PRODUCTS 753091103GPTR7
CTS Electronic Components 753091103GPTR7
CTS THERMAL MANAGEMENT PRODUCTS 753091103GPTR7
CTB 753091103GPTR7
CTS Corporation Resistor/Electrocomponents 753091103GPTR7
CTS-Micro Division 753091103GPTR7
CTS CORPORAT 753091103GPTR7
CTS-Automotive Div 753091103GPTR7
CTS ELECTRONICS 753091103GPTR7
CTS Wireless Components Inc 753091103GPTR7
CTS ELECTROCOMPONENTS (VA) 753091103GPTR7
CTS-FREQUENCY CONTROLS (VA) 753091103GPTR7
cts electronic 753091103GPTR7
CTS RESISTOR PRODUCTS (VA) 753091103GPTR7
CTS SINGAPORE PTE LTD 753091103GPTR7
cts resistor/electrocompo 753091103GPTR7
CTS Corporation Resistor 753091103GPTR7
CTS ELECTRONICS COMPONENTS INC 753091103GPTR7
CTS WIRELESS 753091103GPTR7
CTS CORPORATIO 753091103GPTR7

Search for other parts like 753091103GPTR »