CTS Components 753083104GP

Resistor, Network, 100 kOhm, ± 2%, 60 mW, 4 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingBulk
Power Per Element80 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationSingle Row
Tolerance2 %
Voltage Rating (DC)25 V
Dimensions
Height2.54 mm
Length6.223 mm
Terminal Pitch640 µm
Thickness2.03 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 753083104GP.

Electro Sonic
Datasheet8 pages4 years ago
DigiKey
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 753083104GP.

Related Parts

Descriptions

Descriptions of CTS Components 753083104GP provided by its distributors.

Resistor, Network, 100 kOhm, ± 2%, 60 mW, 4 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film
RES ARRAY 4 RES 100K OHM 8SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors4
PackagingBulk
Power Per Element80 mW
Resistance100 kΩ
Temperature Coefficient200 ppm/°C
TerminationSingle Row
Tolerance2 %
Voltage Rating (DC)25 V
Dimensions
Height2.54 mm
Length6.223 mm
Terminal Pitch640 µm
Thickness2.03 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 753083104GP.

Electro Sonic
Datasheet8 pages4 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant