Molex 0752374213

Header Connector, PCB Mount, RECEPT, 250 Contacts, PIN, 0.073 Pitch, COMPLIANT FIT Terminal, GUIDE PIN
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance1 mΩ
Data Rate8 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits250
Number of Columns25
Number of Pairs5
Number of Positions250
Number of Rows10
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth31 mm
Length52.53 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 0752374213.

Molex
Datasheet2 pages4 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0752374213.

Related Parts

Descriptions

Descriptions of Molex 0752374213 provided by its distributors.

Header Connector,PCB Mount,RECEPT,250 Contacts,PIN,0.073 Pitch,COMPLIANT FIT Terminal,GUIDE PIN
Conn Backplane HDR 250 POS 1.85mm Press Fit ST Thru-Hole
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation A
GBX 5 PAIR 25 COL RIGHT END B LANE ASSY

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75237-4213
  • 752374213

Technical Specifications

Physical
ColorGrey
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance1 mΩ
Data Rate8 Gbps
FeaturesShielded
Max Operating Temperature105 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Circuits250
Number of Columns25
Number of Pairs5
Number of Positions250
Number of Rows10
OrientationVertical
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Depth31 mm
Length52.53 mm
Pitch1.85 mm

Documents

Download datasheets and manufacturer documentation for Molex 0752374213.

Molex
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago