CTS Components 752181473GP

Resistor, Network, 47 kOhm, ± 2%, 1.5 W, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Number of Pins18
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors16
PackagingBulk
Power Per Element80 mW
Power Rating1.5 W
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
TerminationDual Row
Tolerance2 %
Dimensions
Height2.54 mm
Length13.081 mm
Terminal Pitch1.27 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752181473GP.

Electro Sonic
Datasheet8 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 752181473GP.

Related Parts

Descriptions

Descriptions of CTS Components 752181473GP provided by its distributors.

Resistor, Network, 47 kOhm, ± 2%, 1.5 W, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film
RES ARRAY 16 RES 47K OHM 18DRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Number of Pins18
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors16
PackagingBulk
Power Per Element80 mW
Power Rating1.5 W
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
TerminationDual Row
Tolerance2 %
Dimensions
Height2.54 mm
Length13.081 mm
Terminal Pitch1.27 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752181473GP.

Electro Sonic
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant