CTS Components 752181473G

Res Array 16 Res 47K Ohm 18DRT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-752181473GContact
>1wk

Technical Specifications

Physical
MountSurface Mount
Number of Pins18
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts18
Number of Resistors16
PackagingBulk
Power Per Element80 mW
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Voltage Rating (DC)25 V
Dimensions
Height2.54 mm
Length13.081 mm
Thickness2.03 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752181473G.

DigiKey
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 752181473G.

Descriptions

Descriptions of CTS Components 752181473G provided by its distributors.

RES ARRAY 16 RES 47K OHM 18DRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
MountSurface Mount
Number of Pins18
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts18
Number of Resistors16
PackagingBulk
Power Per Element80 mW
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Voltage Rating (DC)25 V
Dimensions
Height2.54 mm
Length13.081 mm
Thickness2.03 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752181473G.

DigiKey
Datasheet6 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant