CTS Components 752123472G

Res Array 6 Res 4.7K Ohm 12SRT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-752123472GContact
>1wk
752123472GContact
>1wk

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Resistors6
PackagingBulk
Power Per Element160 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Voltage Rating (DC)25 V
Dimensions
Height2.54 mm
Length16.891 mm
Thickness2.03 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752123472G.

Factory Futures
Datasheet6 pages17 years ago
Datasheet4 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.44
$ 1.44
Stock
1
1
1
Authorized Distributors
0
3
3
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Molded
Molded
Number of Resistors
6
6
6
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 752123472G.

Descriptions

Descriptions of CTS Components 752123472G provided by its distributors.

RES ARRAY 6 RES 4.7K OHM 12SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Resistors6
PackagingBulk
Power Per Element160 mW
Resistance4.7 kΩ
Temperature Coefficient200 ppm/°C
Tolerance2 %
Voltage Rating (DC)25 V
Dimensions
Height2.54 mm
Length16.891 mm
Thickness2.03 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752123472G.

Factory Futures
Datasheet6 pages17 years ago
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant