CTS Components 752103222GPTR7

Resistor, Network, 2.2 kOhm, ± 2%, 1.4 W, 5 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors5
PackagingTape & Reel
Power Per Element160 mW
Power Rating1.4 W
Resistance2.2 kΩ
Temperature Coefficient200 ppm/°C
TerminationSingle Row
Tolerance2 %
Dimensions
Height2.54 mm
Length14.351 mm
Terminal Pitch1.27 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752103222GPTR7.

Electro Sonic
Datasheet8 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.44
$ 1.44
$ 1.44
Stock
1
1
1
Authorized Distributors
3
3
3
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Molded
Number of Resistors
5
5
5
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 752103222GPTR7.

Related Parts

Descriptions

Descriptions of CTS Components 752103222GPTR7 provided by its distributors.

Resistor, Network, 2.2 kOhm, ± 2%, 1.4 W, 5 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film
RES ARRAY 5 RES 2.2K OHM 10SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors5
PackagingTape & Reel
Power Per Element160 mW
Power Rating1.4 W
Resistance2.2 kΩ
Temperature Coefficient200 ppm/°C
TerminationSingle Row
Tolerance2 %
Dimensions
Height2.54 mm
Length14.351 mm
Terminal Pitch1.27 mm
Width2.032 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 752103222GPTR7.

Electro Sonic
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant