Molex 0751020085

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, Compliant Pin, 16 Circuits, Tin (Sn) Plating
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Length20.07 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0751020085.

Molex
Datasheet2 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0751020085.

Related Parts

Descriptions

Descriptions of Molex 0751020085 provided by its distributors.

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, Compliant Pin, 16 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Cgrid Vt Cpi Ba Hdr Tin 16Ckt |Molex 75102-0085
CONN HDR DUAL 16POS .100 SRT TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75102-0085
  • 751020085

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth5.08 mm
Length20.07 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 0751020085.

Molex
Datasheet2 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago