Magnecraft 750XBXM4L-24D

Power Relay; Coil Voltage: 24 VDC; Contact Configuration: 2C DPDT; Current: 16 Amps; Mounting: Plug-In; Operating Functi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78012492132 0 ··
USD
13.33 13.33 13.33 13.33 13.33
Voyager Components
750XBXM4L-24D 20 Buy Now »
Beyond Components
750XBXM4L-24D 0 ··
USD
16.47 16.47 16.47 16.47 16.47
Area51-Authorized
750XBXM4L-24D 0 ··
element14 APAC
1384176 0 ··
SGD
27.70 24.50 24.50 24.50 24.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
750XBXM4L-24D 49 Buy Now »
Area51
750XBXM4L-24D 39 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
750XBXM4L-24D Contact ··

Descriptions

INTERFACE RELAY, DPDT, 24VDC, 470 OHM
element14 APAC
Power Relay; Coil Voltage: 24 VDC; Contact Configuration: 2C DPDT; Current: 16 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
General Purpose Relay DPDT 24VDC 12A -
Carlton-Bates

Technical Specifications

Contact Material Silver
Input Current 16 A
Contact Current Rating 16 A
Coil Voltage 24 V 24 V (max)
Contacts Type DPDT
Carry Current 10 A
Power Consumption 1.4 W
Mounting Type Plug In
RoHS Compliant
Power Rating 1.4 W

Documents

element14
Datasheet 62 pages 8 years ago
Datasheet 62 pages 7 years ago
Mouser
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 10 pages 9 years ago
Datasheet 4 pages 10 years ago
Lectro Components
Datasheet 88 pages 4 years ago
element14 APAC
Datasheet
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 4 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 12 years ago
Datasheet 10 pages 9 years ago

Images

Alternate Names

MAG 750XBXM4L-24D
MAGNECRAFT/STRUTHERS-DUNN 750XBXM4L-24D
MAGNE 750XBXM4L-24D
MAGN 750XBXM4L-24D
Magnecraft / Schneider Electric 750XBXM4L-24D
MAGCFT 750XBXM4L-24D
MAGNECR 750XBXM4L-24D
MAGNACR 750XBXM4L-24D
MAGNECRAF 750XBXM4L-24D
MAGNECRAFT ELECTRIC 750XBXM4L-24D
SCHNEIDER ELECTRIC/MAGNECRAFT 750XBXM4L-24D
SE Relays/Magnecraft 750XBXM4L-24D
MAGNECRAFT/SE RELAYS 750XBXM4L-24D
SE RELAYS/MAGNECRAFT MSD 750XBXM4L-24D
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 750XBXM4L-24D
MAGNACRAFT 750XBXM4L-24D
MAGNEGRAFT 750XBXM4L-24D
MAGNECRAFT / SCHNEDIER ELECTRIC 750XBXM4L-24D
MAGNECRAFT CORP 750XBXM4L-24D
MAGNECRAFT ELECTRIC CO 750XBXM4L-24D
SE RELAYS LLC 750XBXM4L-24D
MAGNECE 750XBXM4L-24D
MAGNECRAFT / SCHNEIDER EL 750XBXM4L-24D
SCHNEIDER ELCTRIC/MAGNECRAFT 750XBXM4L-24D

Search for other parts like 750XBXM »