Magnecraft 750XBXM4L-24A

Power Relay; Coil Voltage: 24 VAC; Contact Configuration: 2C DPDT; Current: 16 Amps; Mounting: Plug-In; Operating Functi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51-Authorized
750XBXM4L-24A 0 ··
element14 APAC
1384175 0 ··
HKD
215.42 196.68 181.06 181.06 181.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
750XBXM4L-24A Contact ··

Descriptions

INTERFACE RELAY, DPDT, 24VAC, 72 OHM
element14 APAC
Power Relay; Coil Voltage: 24 VAC; Contact Configuration: 2C DPDT; Current: 16 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Contact Current Rating 16 A
Contact Material Silver
Carry Current 16 A
RoHS Compliant
Coil Voltage (AC) 24 V
Contacts Type DPDT
Power Consumption 1.4 W
Input Current 16 A
Mounting Type Plug In

Documents

element14
Datasheet 62 pages 8 years ago
Datasheet 62 pages 7 years ago
Newark
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 10 pages 9 years ago
Datasheet 4 pages 10 years ago
Lectro Components
Datasheet 88 pages 4 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 4 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 12 years ago
Datasheet 10 pages 9 years ago

Images

Alternate Names

MAG 750XBXM4L-24A
MAGNECRAFT/STRUTHERS-DUNN 750XBXM4L-24A
MAGNE 750XBXM4L-24A
MAGN 750XBXM4L-24A
Magnecraft / Schneider Electric 750XBXM4L-24A
MAGCFT 750XBXM4L-24A
MAGNECR 750XBXM4L-24A
MAGNACR 750XBXM4L-24A
MAGNECRAF 750XBXM4L-24A
MAGNECRAFT ELECTRIC 750XBXM4L-24A
SCHNEIDER ELECTRIC/MAGNECRAFT 750XBXM4L-24A
SE Relays/Magnecraft 750XBXM4L-24A
MAGNECRAFT/SE RELAYS 750XBXM4L-24A
SE RELAYS/MAGNECRAFT MSD 750XBXM4L-24A
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 750XBXM4L-24A
MAGNACRAFT 750XBXM4L-24A
MAGNEGRAFT 750XBXM4L-24A
MAGNECRAFT / SCHNEDIER ELECTRIC 750XBXM4L-24A
MAGNECRAFT CORP 750XBXM4L-24A
MAGNECRAFT ELECTRIC CO 750XBXM4L-24A
SE RELAYS LLC 750XBXM4L-24A
MAGNECE 750XBXM4L-24A
MAGNECRAFT / SCHNEIDER EL 750XBXM4L-24A
SCHNEIDER ELCTRIC/MAGNECRAFT 750XBXM4L-24A

Search for other parts like 750XBXM »