Wurth Electronics Midcom 750871032

Xfmr Flybck Ac/dc Conv 1.55MH Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Inductance1.55 mH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating4.2 W
Resistance2.15 Ω
TerminationThrough Hole
Dimensions
Height13 mm
Height - Seated (Max)13 mm
Length18.8 mm
Width16.9 mm

Engineering Resources

View Evaluation kits and Reference designs for Wurth Electronics Midcom 750871032.

Descriptions

Descriptions of Wurth Electronics Midcom 750871032 provided by its distributors.

XFMR FLYBCK AC/DC CONV 1.55MH TH
TRANS OFF LINE POWER PI LNK605

Manufacturer Aliases

Wurth Electronics Midcom has several brands around the world that distributors may use as alternate names. Wurth Electronics Midcom may also be known as the following names:

  • WE-MIDCOM
  • WURTH ELECTRONICS MIDCOM INC
  • Wurth Electronics
  • WURTH MIDCOM
  • WE/MID
  • WE-MIDCO
  • WE-MIDC
  • Wurth Electronics Inc
  • Midcom / Wurth electronics Inc
  • SHANGHAI MEIXING ELECTRONICS COLTD|WURTH ELECTRONICS MIDCOM INC|
  • WURTH ELECTRONIK MIDCOM
  • WURTH ELECTRONIC
  • WE-Midcom Inc
  • Midcom / Wurth Elektronik
  • Wurth Elektronik / Midcom
  • MIDCOM / WURTH ELECTRONICS
  • MIDCOM now WURTH ELECTRONICS
  • WURTH ELECT MIDCOM
  • MIDCOM-WURTH

Technical Specifications

Physical
MountThrough Hole
Technical
Inductance1.55 mH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating4.2 W
Resistance2.15 Ω
TerminationThrough Hole
Dimensions
Height13 mm
Height - Seated (Max)13 mm
Length18.8 mm
Width16.9 mm

Compliance

Environmental Classification
RoHSCompliant