Wurth Elektronik 750370024

Isolation Transformer, 6 W, 85V To 265V, 12V Rohs Compliant: Yes |Wurth Elektronik 750370024
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency115 kHz
Inductance1.6 mH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output Voltage12 V
Power Rating6 W
Resistance6.2 Ω
TerminationThrough Hole
Dimensions
Height10.8 mm
Height - Seated (Max)10.8 mm
Length19.69 mm
Width13.72 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750370024.

element14 APAC
Datasheet1 page13 years ago
Newark
Datasheet1 page13 years ago

Inventory History

3 month trend:
-12.19%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 750370024.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 750370024 provided by its distributors.

Isolation Transformer, 6 W, 85V To 265V, 12V Rohs Compliant: Yes |Wurth Elektronik 750370024
Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 115kHz Through Hole
Compliant Through Hole 13.72 mm 10.8 mm 19.69 mm 115 kHz 1.6 mH Unknown
TRANSFORMER, WE-UNIT STM VIPER, 17H; Power Rating: 6W; Secondary Voltages: 12V; Current Rating: -; Isolation Transformer Primary Voltages: 85V to 265V; Plug Type: -; Product Range: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodeca
XFMR FLYBACK AC/DC CONV 1.6MH TH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency115 kHz
Inductance1.6 mH
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output Voltage12 V
Power Rating6 W
Resistance6.2 Ω
TerminationThrough Hole
Dimensions
Height10.8 mm
Height - Seated (Max)10.8 mm
Length19.69 mm
Width13.72 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750370024.

element14 APAC
Datasheet1 page13 years ago
Newark
Datasheet1 page13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant