Wurth Electronics Midcom 750313995

Xfmr Flyback Dc/dc Conv 50UH SMD
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)80 mΩ
Frequency600 kHz
Inductance50 µH
Max DC Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating1 W
TerminationSMD/SMT
Dimensions
Height12.7 mm
Height - Seated (Max)12.7 mm
Length17.75 mm
Width13.46 mm

Inventory History

3 month trend:
-0.96%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Electronics Midcom 750313995.

Descriptions

Descriptions of Wurth Electronics Midcom 750313995 provided by its distributors.

XFMR FLYBACK DC/DC CONV 50UH SMD
TRANS FLYBACK LM5017 WE-FB
SMPS Transformer

Manufacturer Aliases

Wurth Electronics Midcom has several brands around the world that distributors may use as alternate names. Wurth Electronics Midcom may also be known as the following names:

  • WE-MIDCOM
  • WURTH ELECTRONICS MIDCOM INC
  • Wurth Electronics
  • WURTH MIDCOM
  • WE/MID
  • WE-MIDCO
  • WE-MIDC
  • Wurth Electronics Inc
  • Midcom / Wurth electronics Inc
  • SHANGHAI MEIXING ELECTRONICS COLTD|WURTH ELECTRONICS MIDCOM INC|
  • WURTH ELECTRONIK MIDCOM
  • WURTH ELECTRONIC
  • WE-Midcom Inc
  • Midcom / Wurth Elektronik
  • Wurth Elektronik / Midcom
  • MIDCOM / WURTH ELECTRONICS
  • MIDCOM now WURTH ELECTRONICS
  • WURTH ELECT MIDCOM
  • MIDCOM-WURTH

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)80 mΩ
Frequency600 kHz
Inductance50 µH
Max DC Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating1 W
TerminationSMD/SMT
Dimensions
Height12.7 mm
Height - Seated (Max)12.7 mm
Length17.75 mm
Width13.46 mm

Compliance

Environmental Classification
RoHSCompliant