Wurth Electronics Midcom 750110056

Transformer 70/80UH SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Dimensions
Height - Seated (Max)3.55 mm
Length8.64 mm
Width6.73 mm

Inventory History

3 month trend:
-1.82%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Electronics Midcom 750110056.

Descriptions

Descriptions of Wurth Electronics Midcom 750110056 provided by its distributors.

TRANSFORMER 70/80UH SMD
ANALOG MODEM XFRM WE-AMT MAXIM

Manufacturer Aliases

Wurth Electronics Midcom has several brands around the world that distributors may use as alternate names. Wurth Electronics Midcom may also be known as the following names:

  • WE-MIDCOM
  • WURTH ELECTRONICS MIDCOM INC
  • Wurth Electronics
  • WURTH MIDCOM
  • WE/MID
  • WE-MIDCO
  • WE-MIDC
  • Wurth Electronics Inc
  • Midcom / Wurth electronics Inc
  • SHANGHAI MEIXING ELECTRONICS COLTD|WURTH ELECTRONICS MIDCOM INC|
  • WURTH ELECTRONIK MIDCOM
  • WURTH ELECTRONIC
  • WE-Midcom Inc
  • Midcom / Wurth Elektronik
  • Wurth Elektronik / Midcom
  • MIDCOM / WURTH ELECTRONICS
  • MIDCOM now WURTH ELECTRONICS
  • WURTH ELECT MIDCOM
  • MIDCOM-WURTH

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Dimensions
Height - Seated (Max)3.55 mm
Length8.64 mm
Width6.73 mm

Compliance

Environmental Classification
RoHSCompliant