Molex 75003-0105

Molex 75003-0105 1.20mm Pitch Plateau HS Mezz Plug, 48 Circuits, 5.50mm Unmated Height
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-20 °C
Number of Circuits48
Number of Contacts48
Number of Positions48
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Mated Stacking Heights20 mm
Pitch1.1938 mm
Row Spacing1.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 75003-0105.

Molex
Datasheet8 pages14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet8 pages16 years ago
Mouser
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 75003-0105.

Related Parts

Descriptions

Descriptions of Molex 75003-0105 provided by its distributors.

Molex 75003-0105 1.20mm Pitch Plateau HS Mezz Plug, 48 Circuits, 5.50mm Unmated Height
Stacking Connector, Plug, 48 Position, 1.2Mm; Product Range:plateau Hs Mezz 75003 Series; No. Of Contacts:48Contacts; Gender:plug; Pitch Spacing:1.2Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:1.2Mm Rohs Compliant: Yes
PLUG, MEZZANINE, 24PAIR, 5.5MM; Connector Type:Mezzanine; Gender:Plug; Ways, No. of:48; Lead Spacing:1.2mm; Termination Method:Surface Mount; Contact Material:Copper Alloy; Series:75003; Contact Plating:Gold; Rows, No. of:2; Current Rating:1.5A; Pitch:1.20mm; Temp, Op. Max:+85°C; Temp, Op. Min:-20°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0750030105
  • 75003-0105.
  • 750030105

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-20 °C
Number of Circuits48
Number of Contacts48
Number of Positions48
Number of Rows2
OrientationVertical
TerminationSMD/SMT
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Mated Stacking Heights20 mm
Pitch1.1938 mm
Row Spacing1.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 75003-0105.

Molex
Datasheet8 pages14 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet8 pages16 years ago
Mouser
Datasheet8 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago