CTS Components 750-83-R39


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
750-83-R39 80 Buy Now »
USD
0.525 0.525 0.263 0.263 0.263
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
750-83-R39 Contact ··

Technical Specifications

Size-Height 6.15 mm
Size-Length 19.76 mm
Temperature Coefficient 100 ppm/°C
Packaging Bulk
Case / Package / Footprint SIP
Size-Thickness 2.03 mm
Mounting Type Through Hole
Number of Contacts 8
Resistance Tolerance ±2%
Lead-Free Status Contains Lead
Size-Width 19.76 mm
Resistance 39 Ω
RoHS Non-Compliant
Number of Pins 8

Alternate Names

CTS 750-83-R39
CTS CORP 750-83-R39
CTS CORPORATION 750-83-R39
CTS ELECTROCOMPONENTS 750-83-R39
CTS-Frequency Controls 750-83-R39
CTS RESISTOR PRODUCTS 750-83-R39
CTS Electronic Components 750-83-R39
CTS THERMAL MANAGEMENT PRODUCTS 750-83-R39
CTB 750-83-R39
CTS Corporation Resistor/Electrocomponents 750-83-R39
CTS-Micro Division 750-83-R39
CTS CORPORAT 750-83-R39
CTS-Automotive Div 750-83-R39
CTS ELECTRONICS 750-83-R39
CTS Wireless Components Inc 750-83-R39
CTS ELECTROCOMPONENTS (VA) 750-83-R39
CTS-FREQUENCY CONTROLS (VA) 750-83-R39
cts electronic 750-83-R39
CTS RESISTOR PRODUCTS (VA) 750-83-R39
CTS SINGAPORE PTE LTD 750-83-R39
cts resistor/electrocompo 750-83-R39
CTS Corporation Resistor 750-83-R39
CTS ELECTRONICS COMPONENTS INC 750-83-R39
CTS WIRELESS 750-83-R39
CTS CORPORATIO 750-83-R39

Search for other parts like 750- »