CTS Components 750-83-R200


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
75083R200 84 Buy Now »
USD
0.730 0.730 0.630 0.580 0.580
Master Electronics
75083R200 73 ··
USD
0.730 0.730 0.630 0.580 0.580
Electro Sonic
75083R200 84 Buy Now »
USD
0.774 0.774 0.668 0.615 0.615
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
750-83-R200 64 Buy Now »
USD
1.22 0.976 0.610 0.610 0.610
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
750-83-R200 Contact ··

Technical Specifications

Lead-Free Status Contains Lead
Resistance 200 Ω
Case / Package / Footprint SIP
Mounting Type Through Hole
Number of Contacts 8
Number of Pins 8
Resistance Tolerance ±2%
RoHS Non-Compliant
Size-Width 19.76 mm
Temperature Coefficient 100 ppm/°C
Packaging Bulk
Size-Thickness 2.03 mm
Size-Height 6.15 mm
Size-Length 19.76 mm

Alternate Names

CTS 750-83-R200
CTS CORP 750-83-R200
CTS CORPORATION 750-83-R200
CTS ELECTROCOMPONENTS 750-83-R200
CTS-Frequency Controls 750-83-R200
CTS RESISTOR PRODUCTS 750-83-R200
CTS Electronic Components 750-83-R200
CTS THERMAL MANAGEMENT PRODUCTS 750-83-R200
CTB 750-83-R200
CTS Corporation Resistor/Electrocomponents 750-83-R200
CTS-Micro Division 750-83-R200
CTS CORPORAT 750-83-R200
CTS-Automotive Div 750-83-R200
CTS ELECTRONICS 750-83-R200
CTS Wireless Components Inc 750-83-R200
CTS ELECTROCOMPONENTS (VA) 750-83-R200
CTS-FREQUENCY CONTROLS (VA) 750-83-R200
cts electronic 750-83-R200
CTS RESISTOR PRODUCTS (VA) 750-83-R200
CTS SINGAPORE PTE LTD 750-83-R200
cts resistor/electrocompo 750-83-R200
CTS Corporation Resistor 750-83-R200
CTS ELECTRONICS COMPONENTS INC 750-83-R200
CTS WIRELESS 750-83-R200
CTS CORPORATIO 750-83-R200

Search for other parts like 750- »