CTS Components 750-83-R100


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
75083R100 9 Buy Now »
USD
0.860 0.860 0.780 0.640 0.640
Master Electronics
75083R100 7 ··
USD
0.860 0.860 0.780 0.640 0.640
Electro Sonic
75083R100 9 Buy Now »
USD
0.912 0.912 0.827 0.678 0.678
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
750-83-R100 88 Buy Now »
USD
1.18 0.940 0.588 0.588 0.588
C Plus Electronics
75083R100 Yes Send RFQ »
Panther Parts
750-83-R100 390 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
750-83-R100 Contact ··

Technical Specifications

Size-Length 19.76 mm
Lead-Free Status Contains Lead
Number of Pins 8
Case / Package / Footprint SIP
Mounting Type Through Hole
Number of Contacts 8
Temperature Coefficient 100 ppm/°C
Resistance Tolerance ±2%
RoHS Non-Compliant
Size-Height 6.15 mm
Size-Width 19.76 mm
Resistance 100 Ω
Packaging Bulk
Size-Thickness 2.03 mm

Alternate Names

CTS 750-83-R100
CTS CORP 750-83-R100
CTS CORPORATION 750-83-R100
CTS ELECTROCOMPONENTS 750-83-R100
CTS-Frequency Controls 750-83-R100
CTS RESISTOR PRODUCTS 750-83-R100
CTS Electronic Components 750-83-R100
CTS THERMAL MANAGEMENT PRODUCTS 750-83-R100
CTB 750-83-R100
CTS Corporation Resistor/Electrocomponents 750-83-R100
CTS-Micro Division 750-83-R100
CTS CORPORAT 750-83-R100
CTS-Automotive Div 750-83-R100
CTS ELECTRONICS 750-83-R100
CTS Wireless Components Inc 750-83-R100
CTS ELECTROCOMPONENTS (VA) 750-83-R100
CTS-FREQUENCY CONTROLS (VA) 750-83-R100
cts electronic 750-83-R100
CTS RESISTOR PRODUCTS (VA) 750-83-R100
CTS SINGAPORE PTE LTD 750-83-R100
cts resistor/electrocompo 750-83-R100
CTS Corporation Resistor 750-83-R100
CTS ELECTRONICS COMPONENTS INC 750-83-R100
CTS WIRELESS 750-83-R100
CTS CORPORATIO 750-83-R100

Search for other parts like 750- »