CTS Components 750-61-R20K

750-61-R20K RES-NET 20K OHM 6PIN 5RES


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
IBS Electronics
750-61-R20K 10 ··

Descriptions

750-61-R20K RES-NET 20K OHM 6PIN 5RES
IBS Electronics

Technical Specifications

Lead-Free Status Contains Lead
Resistance 20 kΩ
Packaging Bulk
Size-Thickness 2.03 mm
Number of Contacts 6
Temperature Coefficient 100 ppm/°C
Mounting Type Through Hole
Resistance Tolerance ±2%
Size-Height 6.15 mm
Number of Pins 6
Size-Length 14.68 mm
Case / Package / Footprint SIP
Size-Width 14.68 mm
RoHS Non-Compliant

Alternate Names

CTS 750-61-R20K
CTS CORP 750-61-R20K
CTS CORPORATION 750-61-R20K
CTS ELECTROCOMPONENTS 750-61-R20K
CTS-Frequency Controls 750-61-R20K
CTS RESISTOR PRODUCTS 750-61-R20K
CTS Electronic Components 750-61-R20K
CTS THERMAL MANAGEMENT PRODUCTS 750-61-R20K
CTB 750-61-R20K
CTS Corporation Resistor/Electrocomponents 750-61-R20K
CTS-Micro Division 750-61-R20K
CTS CORPORAT 750-61-R20K
CTS-Automotive Div 750-61-R20K
CTS ELECTRONICS 750-61-R20K
CTS Wireless Components Inc 750-61-R20K
CTS ELECTROCOMPONENTS (VA) 750-61-R20K
CTS-FREQUENCY CONTROLS (VA) 750-61-R20K
cts electronic 750-61-R20K
CTS RESISTOR PRODUCTS (VA) 750-61-R20K
CTS SINGAPORE PTE LTD 750-61-R20K
cts resistor/electrocompo 750-61-R20K
CTS Corporation Resistor 750-61-R20K
CTS ELECTRONICS COMPONENTS INC 750-61-R20K
CTS WIRELESS 750-61-R20K
CTS CORPORATIO 750-61-R20K

Search for other parts like 750- »