onsemi 74VHC74MTCX

74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight55.3 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency170 MHz
High Level Output Current-8 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current8 mA
Max Frequency110 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits1
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Number of Outputs4
Output TypeTTL
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay18 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time4.6 ns
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74VHC74MTCX.

TME
Datasheet6 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages25 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages19 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages25 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.184
$ 0.234
$ 0.234
Stock
694,773
399,171
399,171
Authorized Distributors
11
12
12
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
18 ns
18 ns
18 ns
Frequency
170 MHz
170 MHz
170 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74VHC74MTCX.

Related Parts

Descriptions

Descriptions of onsemi 74VHC74MTCX provided by its distributors.

74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R - Tape and Reel
Tape & Reel (TR) 74VHC74 e4 74VHC flip flop 5mm 2V 9.3ns @ 5V 50pF 115MHz
FLIP-FLOP, D-TYPE, 170MHZ, TSSOP-14; Logic Family / Base Number: 74VHC74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 170MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 14Pins; Trigger Type: Positive Edge;
The VHC74 is an advanced high speed CMOS Dual D-Type Flip-Flop fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The signal level applied to the D input is transferred to the Q output during the positive going transition of the CK pulse. CLR# and PR# are independent of the CK and are accomplished by setting the appropriate input LOW. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC74MTCX.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight55.3 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency170 MHz
High Level Output Current-8 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current8 mA
Max Frequency110 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits1
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Number of Outputs4
Output TypeTTL
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay18 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time4.6 ns
Dimensions
Height900 µm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74VHC74MTCX.

TME
Datasheet6 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages25 years ago
Technical Drawing1 page16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet8 pages19 years ago
Augswan
Datasheet0 pages0 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages25 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago