STMicroelectronics 74V1T04STR

74V1T04 e3 74V Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 2.9mm 8mA 8mA 2V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Operating Supply Voltage5 V
Output Current8 mA
PackagingCut Tape
Propagation Delay7.7 ns
Quiescent Current1 µA
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1T04STR.

Future Electronics
Datasheet9 pages20 years ago
STMicroelectronics
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages20 years ago
Augswan
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 74V1T04STR.

Descriptions

Descriptions of STMicroelectronics 74V1T04STR provided by its distributors.

74V1T04 e3 74V Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 2.9mm 8mA 8mA 2V
Inverter 1-Element CMOS 5-Pin SOT-23 T/R
IC, LOGIC, 74V1T, INVERTER, SOT23-5
74V SERIES 1-INPUT INVERT GATE PDSO5
IC, LOGIC, 74V1T, INVERTER, SOT23-5; Logic Family / Base Number: 74V04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Logic IC Family: 74V; Logic IC Base Number: 7404; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Logic IC Base Number: 7404; Logic IC Function: Single Inverter; Operating Temperature Range: -55°C to +125°C; Output Current Max: 25mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Operating Supply Voltage5 V
Output Current8 mA
PackagingCut Tape
Propagation Delay7.7 ns
Quiescent Current1 µA
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1T04STR.

Future Electronics
Datasheet9 pages20 years ago
STMicroelectronics
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages20 years ago
Augswan
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant