STMicroelectronics 74V1G08CTR

SINGLE 2-INPUT AND GATE AND Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
PackagingCut Tape (CT)
Propagation Delay9 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time8.5 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1G08CTR.

Factory Futures
Datasheet9 pages20 years ago
Augswan
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 74V1G08CTR.

Descriptions

Descriptions of STMicroelectronics 74V1G08CTR provided by its distributors.

SINGLE 2-INPUT AND GATE AND Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5
AND 74V1G08 e4 74V logic gate circuit 7ns @ 5V 50pF 8mA 8mA 1.5V -55C~125C
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-323 T/R
IC GATE AND 1CH 2-INP SOT323-5
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current8 mA
PackagingCut Tape (CT)
Propagation Delay9 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time8.5 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1G08CTR.

Factory Futures
Datasheet9 pages20 years ago
Augswan
Datasheet9 pages20 years ago
iiiC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant