STMicroelectronics 74LVX244TTR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverting
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay21 ns
Quiescent Current4 µA
Turn-On Delay Time21 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVX244TTR.

Components Direct
Datasheet12 pages13 years ago
Nu Horizons
Datasheet12 pages19 years ago
Datasheet12 pages19 years ago
iiiC
Datasheet12 pages13 years ago
SHENGYU ELECTRONICS
Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.415
$ 0.34
$ 0.27
$ 0.438
Stock
809,477
317,384
420,060
490,118
145,103
Authorized Distributors
0
8
9
5
7
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
2
2
Number of Bits per Element
4
4
4
4
4
Low Level Output Current
4 mA
4 mA
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
-4 mA
-4 mA
Propagation Delay
21 ns
10.6 ns
10.6 ns
10.6 ns
10.6 ns
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 74LVX244TTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics 74LVX244TTR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Low Voltage CMos Octal Bus Buffer with 3-State Outputs (Non Inverted)
Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC, OCTAL BUS BUFFER, SMD, TSSOP20; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Base Number: 74; Logic IC Base Number: 74244; Logic IC Function: Low Voltage CMOS Octal Bus Buffer with 3-State Output; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverting
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay21 ns
Quiescent Current4 µA
Turn-On Delay Time21 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVX244TTR.

Components Direct
Datasheet12 pages13 years ago
Nu Horizons
Datasheet12 pages19 years ago
Datasheet12 pages19 years ago
iiiC
Datasheet12 pages13 years ago
SHENGYU ELECTRONICS
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant