Texas Instruments 74LVCH16T245ZQLR

Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56
Obsolete

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
Data Rate500 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Channels16
Number of Elements2
Number of Outputs16
Output Current32 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.2 ns
Quiescent Current20 µA
Turn-On Delay Time32.2 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVCH16T245ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet30 pages8 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Upverter
Datasheet16 pages14 years ago
Verical
Datasheet16 pages15 years ago
DigiKey
Datasheet18 pages16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVCH16T245ZQLR.

Related Parts

Descriptions

Descriptions of Texas Instruments 74LVCH16T245ZQLR provided by its distributors.

Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Voltage Level Translator 16-CH Bidirectional 56-Pin BGA MICROSTAR T/R
16 BIT BUS TRANSCEIVER, VFBGA-56, FULL REEL
XILINX XC2C256-7TQG144C CPLD, COOLRUNNER-II, 256MCELL, 144TQFP
Translation - Voltage Levels Dual Supply Trnsltrs
IC TRANSLTR BIDIRECTIONAL 56BGA
74LVCH16T245 16-BIT DUAL-SUPPLY
e1 LIFEBUY (Last Updated: 3days ago) 74LVCH16T245 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 4.2ns 1.8V 58.28662mg -32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins56
Weight58.28662 mg
Technical
Data Rate500 Mbps
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits16
Number of Channels16
Number of Elements2
Number of Outputs16
Output Current32 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.2 ns
Quiescent Current20 µA
Turn-On Delay Time32.2 ns
Dimensions
Height1 mm
Length7 mm
Thickness750 µm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVCH16T245ZQLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet30 pages8 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Upverter
Datasheet16 pages14 years ago
Verical
Datasheet16 pages15 years ago
DigiKey
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago