Nexperia 74LVC86AD,112

OR XOR 74LVC86 74LVC Tube logic gate circuit 5ns @ 3.3V 50pF 6.35mm 24mA 24mA 1.7V-2V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
High Level Output Current-24 mA
Logic FunctionOR, XOR
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current24 mA
Propagation Delay2.2 ns
Quiescent Current40 µA
Turn-On Delay Time3 ns
Dimensions
Height6.35 mm
Length12.7 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC86AD,112.

TME
Datasheet15 pages12 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
element14
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet15 pages0 years ago

Inventory History

3 month trend:
+21.57%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.121
$ 0.121
Stock
218,792
423,054
423,054
Authorized Distributors
2
3
3
Case/Package
SO
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.2 ns
4.6 ns
4.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC86AD,112.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC86AD,112 provided by its distributors.

OR XOR 74LVC86 74LVC Tube logic gate circuit 5ns @ 3.3V 50pF 6.35mm 24mA 24mA 1.7V-2V
74LVC86A - Quad 2-input EXCLUSIVE-OR gate
IC, QUAD 2-INPUT XOR GATE, SOIC-14; Logic Type:XOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
High Level Output Current-24 mA
Logic FunctionOR, XOR
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current24 mA
Propagation Delay2.2 ns
Quiescent Current40 µA
Turn-On Delay Time3 ns
Dimensions
Height6.35 mm
Length12.7 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC86AD,112.

TME
Datasheet15 pages12 years ago
Newark
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
element14
Datasheet15 pages20 years ago
Arrow Electronics
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago