NXP Semiconductors 74LVC32ADB

QUAD 2-INPUT OR GATE OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-337
Number of Pins14
Technical
High Level Output Current-24 mA
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Supply Voltage1.2 V
Number of Gates4
Propagation Delay2.1 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC32ADB.

DigiKey
Datasheet16 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 74LVC32ADB.

Descriptions

Descriptions of NXP Semiconductors 74LVC32ADB provided by its distributors.

QUAD 2-INPUT OR GATE OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-337
Number of Pins14
Technical
High Level Output Current-24 mA
Low Level Output Current24 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Supply Voltage1.2 V
Number of Gates4
Propagation Delay2.1 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC32ADB.

DigiKey
Datasheet16 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago