Nexperia 74LVC32ABQ

IC, QUAD, 2 INPUT OR GATE, DHVQFN14; Logic Type: OR Gate; Output Current: 24mA; No
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Logic FunctionOR
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Inputs2
Output Current24 mA

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32ABQ.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.105
$ 0.095
Stock
116,578
402,536
292,419
Authorized Distributors
0
5
14
Case/Package
-
VQFN
SOT-762
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
2
2
2
Number of Outputs
-
1
1
Propagation Delay
-
3.6 ns
2.2 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC32ABQ.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC32ABQ provided by its distributors.

IC, QUAD, 2 INPUT OR GATE, DHVQFN14; Logic Type:OR Gate; Output Current:24mA; No
French Electronic Distributor since 1988
LVC/LCX/Z SERIES QUAD 2-INPUT OR GATE PQCC14
IC, QUAD, 2 INPUT OR GATE, DHVQFN14; Logic Type:OR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:DHVQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.65V to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins14
Technical
Logic FunctionOR
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Inputs2
Output Current24 mA

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC32ABQ.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago