Texas Instruments 74LVC2G241DCURG4

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits per Element1
Number of Channels2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.3 ns
Quiescent Current10 µA
Turn-On Delay Time12.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G241DCURG4.

Texas Instruments
Datasheet14 pages12 years ago
Datasheet13 pages16 years ago
Upverter
Datasheet17 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
Stock
19,866
1,323,187
1,323,187
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
2
2
Number of Inputs
2
1
1
Propagation Delay
4.3 ns
4.2 ns
4.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G241DCURG4.

Descriptions

Descriptions of Texas Instruments 74LVC2G241DCURG4 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
32mA 1.65V~5.5V 32mA VSSOP-8 Buffer/Driver/Transceiver ROHS
Dual Buffer/Driver With 3-State Outputs 8-US8 -40 to 125
IC BUFFER NON-INVERT 5.5V 8VSSOP
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits per Element1
Number of Channels2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.3 ns
Quiescent Current10 µA
Turn-On Delay Time12.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G241DCURG4.

Texas Instruments
Datasheet14 pages12 years ago
Datasheet13 pages16 years ago
Upverter
Datasheet17 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago