Texas Instruments 74LVC2G157DCUTG4

Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight9.610488 mg
Technical
High Level Output Current32 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay4 ns
Supply TypeSingle
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G157DCUTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet16 pages10 years ago
Datasheet13 pages12 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Upverter
Datasheet15 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.517
$ 0.241
$ 0.241
Stock
71,883
129,396
129,396
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G157DCUTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments 74LVC2G157DCUTG4 provided by its distributors.

Single 2-Line to 1-Line Data Selector/Multiplexer 8-VSSOP -40 to 85
Ic,Logic Mux,Single,2-Input,Lcx/Lvc-Cmos,Tssop,8Pin,Plastic
Multiplexer 1-Element CMOS 2-IN 8-Pin VSSOP T/R
Encoders, Decoders, Multiplexers & Demultiplexers Sgle2-1 Line Data Sel/Multipl

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight9.610488 mg
Technical
High Level Output Current32 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay4 ns
Supply TypeSingle
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G157DCUTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet16 pages10 years ago
Datasheet13 pages12 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Upverter
Datasheet15 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago