Nexperia 74LVC2G125DP

Dual Bus Buffer/Line Driver 3-State CMOS 8-Pin TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-32 mA
Logic FunctionBuffer
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels2
PolarityNon-Inverting
Propagation Delay11.4 ns
Schmitt Trigger InputNo
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G125DP.

Upverter
Datasheet22 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC2G125DP.

Descriptions

Descriptions of Nexperia 74LVC2G125DP provided by its distributors.

Dual Bus Buffer/Line Driver 3-State CMOS 8-Pin TSSOP
TSSOP-8(3x4.4x0.65mm¨Ø Buffers / Drivers ROHS
LVC/LCX/Z SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
French Electronic Distributor since 1988
NOW NEXPERIA 74LVC2G125DP - BUS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G-125DP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-32 mA
Logic FunctionBuffer
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels2
PolarityNon-Inverting
Propagation Delay11.4 ns
Schmitt Trigger InputNo
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G125DP.

Upverter
Datasheet22 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago