Nexperia 74LVC1GU04GW,125

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Logic FunctionInverter
Output Current32 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1GU04GW,125.

TME
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages13 years ago
Datasheet18 pages13 years ago
Datasheet15 pages17 years ago
Newark
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-19.76%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.07
$ 0.07
Stock
1,349,015
1,927,957
1,927,957
Authorized Distributors
14
4
4
Case/Package
-
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
1
1
Number of Inputs
-
1
1
Propagation Delay
-
3.5 ns
3.5 ns
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC1GU04GW,125.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC1GU04GW,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 32mA 32mA 1.8V -40C~125C
IC, UNBUFFERED INVERTER, TSSOP-5; Logic Type:Inverter Gate; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1GU04GW,125.

Technical Specifications

Physical
Number of Pins5
Technical
Logic FunctionInverter
Output Current32 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1GU04GW,125.

TME
Datasheet20 pages9 years ago
Farnell
Datasheet20 pages11 years ago
Future Electronics
Datasheet20 pages13 years ago
Datasheet18 pages13 years ago
Datasheet15 pages17 years ago
Newark
Datasheet20 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago