Texas Instruments 74LVC1G332DBVRG4

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight15.790684 mg
Technical
High Level Output Current-32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay3.5 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time3.5 ns
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G332DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages10 years ago
Datasheet20 pages12 years ago
Datasheet14 pages16 years ago
Augswan
Datasheet24 pages9 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Upverter
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-12.09%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.068
$ 0.068
Stock
189,950
2,655,610
2,655,610
Authorized Distributors
2
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G332DBVRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments 74LVC1G332DBVRG4 provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Single 3-Input Positive-OR Gate 6-SOT-23 -40 to 125
OR 74LVC1G332 e4 74LVC logic gate circuit 3.5ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight15.790684 mg
Technical
High Level Output Current-32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay3.5 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time3.5 ns
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G332DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages10 years ago
Datasheet20 pages12 years ago
Datasheet14 pages16 years ago
Augswan
Datasheet24 pages9 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Upverter
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago