Texas Instruments 74LVC1G240DBVRG4

32mA 1.65V~5.5V 32mA SOT-23-5 Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape and Reel
PolarityInverting
Propagation Delay4 ns
Quiescent Current10 µA
Turn-On Delay Time4.5 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G240DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet21 pages10 years ago

Inventory History

3 month trend:
-5.92%

Alternate Parts

Price @ 1000
$ 0.132
$ 0.087
$ 0.087
Stock
359,646
1,427,195
1,427,195
Authorized Distributors
2
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G240DBVRG4.

Descriptions

Descriptions of Texas Instruments 74LVC1G240DBVRG4 provided by its distributors.

32mA 1.65V~5.5V 32mA SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape and Reel
PolarityInverting
Propagation Delay4 ns
Quiescent Current10 µA
Turn-On Delay Time4.5 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G240DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet14 pages16 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet21 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago