Rochester Electronics 74LVC1G175GW

Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Frequency200 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay17 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74LVC1G175GW.

Upverter
Technical Drawing5 pages5 years ago
Datasheet20 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics 74LVC1G175GW.

Descriptions

Descriptions of Rochester Electronics 74LVC1G175GW provided by its distributors.

Flip Flop D-Type Pos-Edge 1-Element 6-Pin TSSOP T/R
D FLIP-FLOP, LVC/LCX/Z SERIES, 1
IC FF D-TYPE SNGL 1BIT 6TSSOP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Number of Pins6
Technical
Ambient Temperature Range High125 °C
Frequency200 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay17 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74LVC1G175GW.

Upverter
Technical Drawing5 pages5 years ago
Datasheet20 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago