Nexperia 74LVC1G08GV,125

74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - SC-74A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Inputs2
Number of Outputs1
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G08GV,125.

Augswan
Datasheet19 pages9 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages9 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet14 pages16 years ago
Future Electronics
Datasheet17 pages13 years ago
Datasheet19 pages6 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-14.85%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.068
$ 0.068
Stock
4,487,331
7,093,763
7,093,763
Authorized Distributors
13
12
12
Case/Package
-
SOT-25
SOT-25
Number of Pins
5
5
5
Logic Function
-
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
-
1.7 ns
1.7 ns
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC1G08GV,125.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC1G08GV,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - SC-74A
74LVC1G08 e3 74LVC Tape & Reel (TR) logic gate circuit 4ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
74LVC1G08 - Single 2-input AND gate
LOGIC, AND GATE, SINGLE, SC-74A-5; Logic Type:AND Gate; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-74A; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)
Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:Sc-74A; Product Range:74Lvc1G08; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Output Current:- Rohs Compliant: Yes |Nexperia 74LVC1G08GV,125.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G08GV,125.

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits1
Number of Inputs2
Number of Outputs1
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G08GV,125.

Augswan
Datasheet19 pages9 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages9 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet14 pages16 years ago
Future Electronics
Datasheet17 pages13 years ago
Datasheet19 pages6 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago