Nexperia 74LVC1G04GW,125

74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Frequency175 MHz
Logic FunctionInverting
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current0 A
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape (CT)
Propagation Delay1.6 ns
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GW,125.

Augswan
Datasheet19 pages9 years ago
element14 APAC
Datasheet19 pages13 years ago
Farnell
Datasheet18 pages13 years ago
Datasheet19 pages9 years ago
Upverter
Technical Drawing4 pages7 years ago
Future Electronics
Datasheet15 pages14 years ago
Datasheet15 pages16 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.70%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.07
$ 0.062
$ 0.063
$ 0.131
$ 0.409
$ 0.07
$ 0.072
$ 0.07
$ 0.409
Stock
7,541,841
10,932,259
8,260,198
1,584,861
1,537,566
7,039,267
14,848,076
939,888
9,134,099
8,896,631
Authorized Distributors
12
5
9
10
3
3
1
10
1
1
Case/Package
-
SC
SC
SOT-353
SC
SC
SC
TSSOP
SC
SC
Number of Pins
5
5
5
5
5
5
5
5
5
5
Logic Function
Inverting
Inverter
Inverter
Inverter
Inverter
Inverter
Buffer, Inverter
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
1
1
1
1
-
1
1
Number of Inputs
1
1
1
1
1
1
1
-
1
1
Propagation Delay
1.6 ns
3.7 ns
2.4 ns
1.6 ns
3.7 ns
3.7 ns
3.7 ns
9.5 ns
3.7 ns
7.5 ns
Low Level Output Current
-
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10 µA
1 µA
200 µA
10 µA
10 µA
10 µA
200 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC1G04GW,125.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC1G04GW,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single Inverting Buffer - TSSOP-5
74LVC1G04GW,125 NexperiaInverter IC 1 Channel 5.5V 32mA 5-TSSOP RoHS
IC,74LVC1G04GW,125,3.3V PICOGA TE HEX INVERTER <AZ
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin TSSOP T/R
Inverter IC 1 Channel - 5-TSSOP
IC INVERTER SGL W/BUFFER 5TSSOP
1 4uA 5ns@5V,50pF 1.65V~5.5V SOT-323-5 Inverters ROHS
French Electronic Distributor since 1988
LOGIC, INVERTER, SINGLE, TSSOP-5; Logic Type:Inverter; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G04GW,125.

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Frequency175 MHz
Logic FunctionInverting
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current0 A
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape (CT)
Propagation Delay1.6 ns
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GW,125.

Augswan
Datasheet19 pages9 years ago
element14 APAC
Datasheet19 pages13 years ago
Farnell
Datasheet18 pages13 years ago
Datasheet19 pages9 years ago
Upverter
Technical Drawing4 pages7 years ago
Future Electronics
Datasheet15 pages14 years ago
Datasheet15 pages16 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago