Nexperia 74LVC1G04GV,125

74LVC1G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 2.9mm 32mA 32mA 1.7V-2V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Logic FunctionInverter
Output Current50 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GV,125.

Augswan
Datasheet19 pages9 years ago
Newark
Datasheet19 pages13 years ago
element14 APAC
Datasheet19 pages9 years ago
Future Electronics
Datasheet18 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages16 years ago
Arrow Electronics
Datasheet19 pages13 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.17%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.064
$ 0.068
Stock
3,026,677
6,759,530
686,638
Authorized Distributors
11
14
12
Case/Package
-
TSOP
-
Number of Pins
5
5
-
Logic Function
Inverter
Buffer, Inverter, Inverting, Schmitt Trigger
-
Number of Circuits
-
1
-
Number of Inputs
-
1
-
Propagation Delay
-
2.2 ns
-
Low Level Output Current
-
32 mA
-
High Level Output Current
-
-32 mA
-
Min Supply Voltage
-
1.65 V
-
Max Supply Voltage
-
5.5 V
-
Quiescent Current
-
200 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC1G04GV,125.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC1G04GV,125 provided by its distributors.

74LVC1G04 e3 74LVC Tape & Reel (TR) logic gate circuit 3.7ns @ 5V 50pF 2.9mm 32mA 32mA 1.7V-2V
74LVC Series 5.5 V Surface Mount Single Inverting Buffer - SC-74A
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element 0.7um 5-Pin TSOP T/R
1 4uA 5ns@5V,50pF 1.65V~5.5V SOT-23-5 Inverters ROHS
Inverter IC 1 Channel - SC-74A
IC INVERTER SGL W/BUFFER SOT-753
Inverter Gate, Single, Sc-74A-5; Logic Family/Base Number:74Lvc1G04; Logic Type:Inverter; Output Current:50Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-74A; No. Of Pins:5Pins; Logic Icrohs Compliant: Yes |Nexperia 74LVC1G04GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins5
Technical
Logic FunctionInverter
Output Current50 mA
PackagingCut Tape (CT)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G04GV,125.

Augswan
Datasheet19 pages9 years ago
Newark
Datasheet19 pages13 years ago
element14 APAC
Datasheet19 pages9 years ago
Future Electronics
Datasheet18 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages16 years ago
Arrow Electronics
Datasheet19 pages13 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago