Nexperia 74LVC14APW,118

74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Frequency86 MHz
Number of Channels6
Number of Circuits6
Number of Outputs6
Output Current50 mA
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC14APW,118.

Augswan
Datasheet18 pages10 years ago
Farnell
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet19 pages22 years ago
Future Electronics
Datasheet18 pages10 years ago

Inventory History

3 month trend:
+2.51%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.107
$ 0.107
Stock
3,719,154
3,453,455
3,453,455
Authorized Distributors
14
5
5
Case/Package
-
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
Buffer, Inverter, Inverting, Schmitt Trigger
Buffer, Inverter, Inverting, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
-
1
1
Propagation Delay
-
3.2 ns
3.2 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC14APW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC14APW,118 provided by its distributors.

74LVC Series 3.6 V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14
HEX INVERTER SCHMITT TRIGGER TSSOP14; Lo; Logic Family / Base Number:74LVC14; Type:Inverter Schmitt
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Schmitt Trigger 6 40uA 6.4ns@3.3V,50pF 1.2V~3.6V TSSOP-14 Inverters ROHS
IC, HEX INVERTER SCHMITT TRIGGER TSSOP14; Logic Type:Inverter Schmitt Trigger; Output Current:50mA; No. of Inputs:1; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC14APW,118.

Technical Specifications

Physical
Number of Pins14
Technical
Frequency86 MHz
Number of Channels6
Number of Circuits6
Number of Outputs6
Output Current50 mA
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC14APW,118.

Augswan
Datasheet18 pages10 years ago
Farnell
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet19 pages22 years ago
Future Electronics
Datasheet18 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago