Rochester Electronics 74LV595PW

Lead Free Surface Mount Unidirectional Shift Register shift register 125C 3.6V 70MHz 1.1mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency70 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Nominal Supply Current20 µA
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines9
Number of Outputs9
Operating Supply Voltage3.3 V
Propagation Delay34 ns
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74LV595PW.

Upverter
Technical Drawing6 pages5 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics 74LV595PW.

Descriptions

Descriptions of Rochester Electronics 74LV595PW provided by its distributors.

Lead Free Surface Mount Unidirectional Shift Register shift register 125C 3.6V 70MHz 1.1mm
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency70 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Nominal Supply Current20 µA
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines9
Number of Outputs9
Operating Supply Voltage3.3 V
Propagation Delay34 ns
Dimensions
Height950 µm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74LV595PW.

Upverter
Technical Drawing6 pages5 years ago
Datasheet20 pages11 years ago
DigiKey
Datasheet16 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago